
AEN-S-6-5-A-A | |
|---|---|
DigiKey Part Number | 2171-AEN-S-6-5-A-A-ND |
Manufacturer | |
Manufacturer Product Number | AEN-S-6-5-A-A |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Construction Compact Cylinder |
Manufacturer Festo Corporation | Stroke Length 0.197" (5.00mm) |
Series | Operating Pressure 36.3 ~ 116 PSI (2.5 ~ 8 bar) |
Packaging Bulk | Connection Method M3 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM141.45000 | RM141.45 |
| Unit Price without VAT: | RM141.45000 |
|---|---|
| Unit Price with VAT: | RM155.59500 |

