
DHPS-10-A | |
|---|---|
DigiKey Part Number | 2171-DHPS-10-A-ND |
Manufacturer | |
Manufacturer Product Number | DHPS-10-A |
Description | PARALLEL GRIPPER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Parallel Gripper End Effector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 3mm | |
Operating Pressure | 29.0 ~ 116.0PSI (2 ~ 8 bar) | |
Closing Force | 7.14kgf | |
Opening Force | 8.16kgf | |
Features | - | |
Operating Temperature | 5°C ~ 60°C | |
Ingress Protection | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,627.82000 | RM2,627.82 |
| Unit Price without VAT: | RM2,627.82000 |
|---|---|
| Unit Price with VAT: | RM2,890.60200 |

