Pneumatic Parallel Gripper End Effector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHPS-35-A

DigiKey Part Number
2171-DHPS-35-A-ND
Manufacturer
Manufacturer Product Number
DHPS-35-A
Description
PARALLEL GRIPPER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pneumatic Parallel Gripper End Effector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Parallel Gripper
Number of Jaws
2
Drive Type
Pneumatic
Stroke Per Jaw
12.5mm
Operating Pressure
29.0 ~ 116.0PSI (2 ~ 8 bar)
Closing Force
92.79kgf
Opening Force
98.91kgf
Features
-
Operating Temperature
5°C ~ 60°C
Ingress Protection
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5,181.93000RM5,181.93
Manufacturers Standard Package
Unit Price without VAT:RM5,181.93000
Unit Price with VAT:RM5,700.12300