
DHWC-6-A | |
|---|---|
DigiKey Part Number | 2171-DHWC-6-A-ND |
Manufacturer | |
Manufacturer Product Number | DHWC-6-A |
Description | ANGLE GRIPPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Angular Gripper End Effector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Angular Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Operating Pressure | 36.3 ~ 116.0PSI (2.5 ~ 8 bar) | |
Closing Force | 550gf | |
Opening Force | 740gf | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,409.26000 | RM1,409.26 |
| Unit Price without VAT: | RM1,409.26000 |
|---|---|
| Unit Price with VAT: | RM1,550.18600 |

