Rotary Actuator Vane Cylinder Double Acting 270°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSM-25-270-P-A-B

DigiKey Part Number
2171-DSM-25-270-P-A-B-ND
Manufacturer
Manufacturer Product Number
DSM-25-270-P-A-B
Description
SEMI-ROTARY DRIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Actuator Vane Cylinder Double Acting 270°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Rotary Actuator
Construction
Vane Cylinder
Stroke Length
270°
Operation
Double Acting
Operating Pressure
21.8 ~ 145 PSI (1.5 ~ 10 bar)
Connection Method
M5
Features
ISO Standardized
Shaft Detail
Round Keyed
Operating Temperature
-10°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,895.85000RM1,895.85
Manufacturers Standard Package
Unit Price without VAT:RM1,895.85000
Unit Price with VAT:RM2,085.43500