
DZF-25-25-P-A | |
|---|---|
DigiKey Part Number | 2171-DZF-25-25-P-A-ND |
Manufacturer | |
Manufacturer Product Number | DZF-25-25-P-A |
Description | FLAT CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.984" (25.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
Construction Compact Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,325.42000 | RM1,325.42 |
| Unit Price without VAT: | RM1,325.42000 |
|---|---|
| Unit Price with VAT: | RM1,457.96200 |

