
GR-QS-6 | |
|---|---|
DigiKey Part Number | 2171-GR-QS-6-ND |
Manufacturer | |
Manufacturer Product Number | GR-QS-6 |
Description | ONE-WAY FLOW CONTROL VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | One-Way Flow Restrictor, Adjustable Sub-Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flow Restrictor, Adjustable | |
Function | One-Way | |
Actuator Type | - | |
Operating Pressure | 3 ~ 145 PSI (0.2 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Push-In Connection for Tubing 15/64" (6.00mm) Dia | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM152.95000 | RM152.95 |
| Unit Price without VAT: | RM152.95000 |
|---|---|
| Unit Price with VAT: | RM168.24500 |


