Pneumatic Angular Gripper End Effector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGWM-12-EZ-G8

DigiKey Part Number
2171-HGWM-12-EZ-G8-ND
Manufacturer
Manufacturer Product Number
HGWM-12-EZ-G8
Description
ANGLE GRIPPER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pneumatic Angular Gripper End Effector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Angular Gripper
Number of Jaws
2
Drive Type
Pneumatic
Operating Pressure
29.0 ~ 116.0PSI (2 ~ 8 bar)
Closing Force
-
Opening Force
-
Features
-
Operating Temperature
5°C ~ 60°C
Ingress Protection
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,374.23000RM1,374.23
Manufacturers Standard Package
Unit Price without VAT:RM1,374.23000
Unit Price with VAT:RM1,511.65300