
KMPYE-AIF-1-GS-GD-2 | |
|---|---|
DigiKey Part Number | 2171-KMPYE-AIF-1-GS-GD-2-ND |
Manufacturer | |
Manufacturer Product Number | KMPYE-AIF-1-GS-GD-2 |
Description | CONNECTING CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Festo Corporation | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 7 | Cable Type Round |
1st Connector Number of Positions Loaded 6 | Cable Material Polyurethane (PUR), Thermoplastic Polyester Elastomer (TPE) |
1st Connector Shell Size - Insert M9 | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Ingress Protection IP65 - Dust Tight, Water Resistant |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM774.60000 | RM774.60 |
| Unit Price without VAT: | RM774.60000 |
|---|---|
| Unit Price with VAT: | RM852.06000 |

