
LFR-1/8-D-MINI-KC-A | |
|---|---|
DigiKey Part Number | 2171-LFR-1/8-D-MINI-KC-A-ND |
Manufacturer | |
Manufacturer Product Number | LFR-1/8-D-MINI-KC-A |
Description | SERVICE UNIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter Regulator | |
Operating Pressure | 29 ~ 174 PSI (2 ~ 12 bar) | |
Pressure Regulation | 7.3 ~ 174 PSI (0.5 ~ 12 bar) | |
Flow Rate | 198GPM (750LPM) | |
Features | - | |
Connection Method | G1/8 | |
Filtration Level | 40µm | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | -10°C ~ 60°C | |
Flow Direction | - | |
Drain Type | Automatic | |
Condensation Capacity | 0.74oz (22ml) | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,746.80000 | RM1,746.80 |
| Unit Price without VAT: | RM1,746.80000 |
|---|---|
| Unit Price with VAT: | RM1,921.48000 |


