Filter G1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4-LFX-1/4-R

DigiKey Part Number
2171-MS4-LFX-1/4-R-ND
Manufacturer
Manufacturer Product Number
MS4-LFX-1/4-R
Description
ACTIVATED CARBON FILTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Filter G1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0 ~ 203 PSI (0 ~ 14 bar)
Manufacturer
Festo Corporation
Flow Rate
79GPM (360LPM)
Series
Connection Method
G1/4
Packaging
Bulk
Fluid Type
Compressed Air, Inert Gas
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
Filter
Flow Direction
Left to Right
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM250.86000RM250.86
Manufacturers Standard Package
Unit Price without VAT:RM250.86000
Unit Price with VAT:RM275.94600