
PTFEN-6X1-NT-100 | |
|---|---|
DigiKey Part Number | 2171-PTFEN-6X1-NT-100-ND |
Manufacturer | |
Manufacturer Product Number | PTFEN-6X1-NT-100 |
Description | PLASTIC TUBING 100 METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Natural Polytetrafluoroethylene (PTFE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.236" (6.00mm) | |
Inner Diameter | 0.157" (4.00mm) | |
Color | Natural | |
Material | Polytetrafluoroethylene (PTFE) | |
Length | - | |
Features | - | |
Operating Pressure | 218 PSI (15 bar) | |
Operating Temperature | -20°C ~ 150°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | 1.575" (40.00mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 1.496" (38.00mm) | |
Wall Thickness | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.98000 | RM50.98 |
| Unit Price without VAT: | RM50.98000 |
|---|---|
| Unit Price with VAT: | RM56.07800 |


