Tubing Black Thermoplastic Polyurethane (TPE-U)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-13-SW

DigiKey Part Number
2171-PU-13-SW-ND
Manufacturer
Manufacturer Product Number
PU-13-SW
Description
PLASTIC TUBING 50 METER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Black Thermoplastic Polyurethane (TPE-U)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Tubing
Outer Diameter
0.693" (17.60mm)
Inner Diameter
0.512" (13.00mm)
Color
Black
Material
Thermoplastic Polyurethane (TPE-U)
Length
-
Features
-
Operating Pressure
102 PSI (7 bar)
Operating Temperature
-35°C ~ 60°C
Fluid Type
Compressed Air
Bend Radius (Flow)
3.268" (83.00mm)
Fluid Temperature
-
Burst Pressure
-
Minimum Bend Radius
-
Wall Thickness
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM107.33000RM107.33
Manufacturers Standard Package
Unit Price without VAT:RM107.33000
Unit Price with VAT:RM118.06300