
PU-9-SW | |
|---|---|
DigiKey Part Number | 2171-PU-9-SW-ND |
Manufacturer | |
Manufacturer Product Number | PU-9-SW |
Description | PLASTIC TUBING 50 METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Black Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.457" (11.60mm) | |
Inner Diameter | 0.354" (9.00mm) | |
Color | Black | |
Material | Thermoplastic Polyurethane (TPE-U) | |
Length | - | |
Features | - | |
Operating Pressure | 102 PSI (7 bar) | |
Operating Temperature | -35°C ~ 60°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | 2.992" (76.00mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.17000 | RM62.17 |
| Unit Price without VAT: | RM62.17000 |
|---|---|
| Unit Price with VAT: | RM68.38700 |

