


PUN-H-4X0,75-SI | |
|---|---|
DigiKey Part Number | 2171-PUN-H-4X0,75-SI-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-4X0,75-SI |
Description | TUBING SILVER PLASTIC 4MM 50M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Silver Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.157" (4.00mm) | |
Inner Diameter | 0.102" (2.60mm) | |
Color | Silver | |
Material | Thermoplastic Polyurethane (TPE-U) | |
Length | 164.0' (50.0m) | |
Features | - | |
Operating Pressure | -14 ~ 145PSI (-1 ~ 10 bar) | |
Operating Temperature | -35°C ~ 60°C | |
Fluid Type | Compressed Air, Water | |
Bend Radius (Flow) | 0.630" (16.00mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 0.315" (8.00mm) | |
Wall Thickness | - | |
Approval Agency | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM212.76000 | RM212.76 |
| Unit Price without VAT: | RM212.76000 |
|---|---|
| Unit Price with VAT: | RM234.03600 |

