
PUN-H-6X1-SW-500 | |
|---|---|
DigiKey Part Number | 2171-PUN-H-6X1-SW-500-ND 2171-PUN-H-6X1-SW-500-DS-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-6X1-SW-500 |
Description | PLASTIC TUBING 500M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Black Polyurethane (PU) 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.236" (6.00mm) | |
Inner Diameter | 0.157" (4.00mm) | |
Color | Black | |
Material | Polyurethane (PU) | |
Length | 1640.4' (500.0m) | |
Features | - | |
Operating Pressure | -14 ~ 145PSI (-1 ~ 10 bar) | |
Operating Temperature | -35°C ~ 60°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | 1.024" (26.00mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 0.394" (10.00mm) | |
Wall Thickness | - | |
Approval Agency | TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.12200 | RM2,561.00 |
| Unit Price without VAT: | RM5.12200 |
|---|---|
| Unit Price with VAT: | RM5.63420 |

