2/2 Ball Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QH-QS-4

DigiKey Part Number
2171-QH-QS-4-ND
Manufacturer
Manufacturer Product Number
QH-QS-4
Description
BALL VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2/2 Ball Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
14.5 ~ 145 PSI (1 ~ 10 bar)
Manufacturer
Festo Corporation
Fluid Type
Air
Series
Connection Method
Threaded
Packaging
Bulk
For Use With/Related Products
Control Valve
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Type
Ball Valve
Operating Temperature
0°C ~ 60°C
Function
2/2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM100.88000RM100.88
Manufacturers Standard Package
Unit Price without VAT:RM100.88000
Unit Price with VAT:RM110.96800