Push-In Straight Fitting 6mm OD Tubing Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSMS-6

DigiKey Part Number
2171-QSMS-6-ND
Manufacturer
Manufacturer Product Number
QSMS-6
Description
PUSH-IN BULKHEAD CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In Straight Fitting 6mm OD Tubing Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Straight Fitting
Connection Method
Push-In
For Use With/Related Products
6mm OD Tubing
Features
-
Operating Pressure
-14 ~ 87 PSI (-1 ~ 6 bar)
Operating Temperature
-10°C ~ 80°C
Thread Size
-
Mounting Type
Bulkhead
Material
Nickel Plated Brass
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM20.96000RM20.96
Unit Price without VAT:RM20.96000
Unit Price with VAT:RM23.05600