
SPAU-P10R-W-G18FD-L-PNLK-PNVBA-M8U | |
|---|---|
DigiKey Part Number | 2171-SPAU-P10R-W-G18FD-L-PNLK-PNVBA-M8U-ND |
Manufacturer | |
Manufacturer Product Number | SPAU-P10R-W-G18FD-L-PNLK-PNVBA-M8U |
Description | SENSOR 145.04PSI G1/8" 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vacuum Male - G1/8" (3.18mm) 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 5 V Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Vacuum | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Current, Analog Voltage, NPN/PNP- NC/NO | |
Output | 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 20V ~ 30V | |
Port Size | Male - G1/8" (3.18mm) | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 217.56PSI (1500kPa) | |
Operating Temperature | 0°C ~ 50°C (TA) | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM919.20000 | RM919.20 |
| Unit Price without VAT: | RM919.20000 |
|---|---|
| Unit Price with VAT: | RM1,011.12000 |

