
SV-3-M5 | |
|---|---|
DigiKey Part Number | 2171-SV-3-M5-ND |
Manufacturer | |
Manufacturer Product Number | SV-3-M5 |
Description | FRONT PANEL VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Control Valve Panel Mount |
Datasheet | Datasheet |
Category | Operating Pressure -13.8 ~ 116 PSI (-0.95 ~ 8 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded M5 |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Panel Mount |
Type Control Valve | Operating Temperature -10°C ~ 60°C |
Function 3/2 Normally Closed | Approval Agency ATEX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM369.57000 | RM369.57 |
| Unit Price without VAT: | RM369.57000 |
|---|---|
| Unit Price with VAT: | RM406.52700 |

