
43.41.7.003.2000 | |
|---|---|
DigiKey Part Number | 2066-43.41.7.003.2000-ND |
Manufacturer | |
Manufacturer Product Number | 43.41.7.003.2000 |
Description | RELAY GEN PURPOSE SPDT 10A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 83.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 2.2 VDC | |
Must Release Voltage | - | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, EAC, ENEC, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 36 Ohms | |
Base Product Number |

