



58.34.8.120.0060SPA | |
|---|---|
DigiKey Part Number | 2066-58.34.8.120.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 58.34.8.120.0060SPA |
Description | RELAY GEN PURPOSE 4PDT 7A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1750VA | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Varistor | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 11 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM110.40000 | RM110.40 |
| 10 | RM98.33800 | RM983.38 |
| 30 | RM93.04433 | RM2,791.33 |
| 50 | RM90.67920 | RM4,533.96 |
| 100 | RM87.56260 | RM8,756.26 |
| 250 | RM83.60380 | RM20,900.95 |
| Unit Price without VAT: | RM110.40000 |
|---|---|
| Unit Price with VAT: | RM121.44000 |

