
62.32.9.110.0006 | |
|---|---|
DigiKey Part Number | 2066-62.32.9.110.0006-ND |
Manufacturer | |
Manufacturer Product Number | 62.32.9.110.0006 |
Description | POWER RELAY, DPDT 15A , 110V DC |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | 22 VDC | |
Operate Time | 11 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 9.42 kOhms | |
Base Product Number |

