
7F.02.0.000.4000 | |
|---|---|
DigiKey Part Number | 2066-7F.02.0.000.4000-ND |
Manufacturer | |
Manufacturer Product Number | 7F.02.0.000.4000 |
Description | STANDARD EXHAUST FILTER - SIZE 4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 255mm Sq Fan Filter Guard Assembly Plastic Louvered, Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 255mm Sq | |
For Use With/Related Products | 7F Series | |
Features | Louvered, Self Extinguishing | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM110.83000 | RM110.83 |
| Unit Price without VAT: | RM110.83000 |
|---|---|
| Unit Price with VAT: | RM121.91300 |

