
3049 BK013 | |
|---|---|
DigiKey Part Number | 216-3049BK013-ND 216-3049BK013-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3049 BK013 |
Description | HOOK-UP STRND 26AWG BLACK 5K FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5000' (1524.0m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 5 | RM2.14400 | RM10.72 |
| 10 | RM2.04500 | RM20.45 |
| 25 | RM1.91800 | RM47.95 |
| 50 | RM1.82660 | RM91.33 |
| 100 | RM1.73910 | RM173.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.37102 | RM1,855.10 |
| 10,000 | RM0.35263 | RM3,526.30 |
| 15,000 | RM0.34981 | RM5,247.15 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |



