



96.74 | |
|---|---|
DigiKey Part Number | 2066-96.74-ND |
Manufacturer | |
Manufacturer Product Number | 96.74 |
Description | SOCKET FOR 56.34 RELAYS |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 56.34 Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.10000 | RM46.10 |
| 10 | RM41.06700 | RM410.67 |
| Unit Price without VAT: | RM46.10000 |
|---|---|
| Unit Price with VAT: | RM50.71000 |


