Transceiver Module Ethernet 212.5Gbps 1271nm, 1291nm, 1311nm, 1331nm 3.135V ~ 3.465V LC Duplex Pluggable, QSFP56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTCC1112E2PCL

DigiKey Part Number
775-FTCC1112E2PCL-ND
Manufacturer
Coherent
Manufacturer Product Number
FTCC1112E2PCL
Description
XCVR, QSFP56, 2KM, 200GBASE-FR4,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 212.5Gbps 1271nm, 1291nm, 1311nm, 1331nm 3.135V ~ 3.465V LC Duplex Pluggable, QSFP56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
212.5Gbps
Wavelength
1271nm, 1291nm, 1311nm, 1331nm
Applications
Ethernet
Voltage - Supply
3.135V ~ 3.465V
Connector Type
LC Duplex
Mounting Type
Pluggable, QSFP56
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3,184.86000RM3,184.86
10RM2,897.41300RM28,974.13
Manufacturers Standard Package
Unit Price without VAT:RM3,184.86000
Unit Price with VAT:RM3,503.34600