
FTLX2072D327 | |
|---|---|
DigiKey Part Number | 775-1224-ND |
Manufacturer | |
Manufacturer Product Number | FTLX2072D327 |
Description | TXRX 1271NM/1331NM DFB, PIN, 10G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10Gbps 1271nm 3.14V ~ 3.46V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1271nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.14V ~ 3.46V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM415.35000 | RM415.35 |
| 10 | RM353.69400 | RM3,536.94 |
| 100 | RM318.30630 | RM31,830.63 |
| Unit Price without VAT: | RM415.35000 |
|---|---|
| Unit Price with VAT: | RM456.88500 |





