
ASL 40 SMD G | |
|---|---|
DigiKey Part Number | 5496-ASL40SMDG-ND |
Manufacturer | |
Manufacturer Product Number | ASL 40 SMD G |
Description | Board to Cable/Wire Male Header |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | 40 | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.232" (5.90mm) | |
Contact Length - Post | 0.157" (4.00mm) | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Tin | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Keying Slot | |
Operating Temperature | -40°C ~ 200°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Contact Finish Thickness - Post | 7.87µin (0.200µm) | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM37.55000 | RM75.10 |
| Unit Price without VAT: | RM37.55000 |
|---|---|
| Unit Price with VAT: | RM41.30500 |

