20 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLY 6 SMD 20

DigiKey Part Number
5496-BLY6SMD20-ND
Manufacturer
Manufacturer Product Number
BLY 6 SMD 20
Description
for 0.5 mm and up to 0.56 mm
Customer Reference
Detailed Description
20 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Height
0.165" (4.20mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-40°C ~ 163°C
Contact Type
Precision
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
2.5A
Pitch - Mating
Voltage Rating
100VDC
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Contact Finish Thickness - Post
157.5µin (4.00µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of RM1,970.00 or more for products shipped by Fischer Elektronik
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2RM35.58000RM71.16
Unit Price without VAT:RM35.58000
Unit Price with VAT:RM39.13800