
CC 70 130 100 SA | |
|---|---|
DigiKey Part Number | 5496-CC70130100SA-ND |
Manufacturer | |
Manufacturer Product Number | CC 70 130 100 SA |
Description | Designer box with plastic frame |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 5.591" L x 6.701" W (142.00mm x 170.20mm) X 3.250" (82.55mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Packaging Bulk | Thickness 0.059" (1.50mm) |
Part Status Active | Features Heat Resistant |
Container Type Box | Ratings |
Size / Dimension 5.591" L x 6.701" W (142.00mm x 170.20mm) | Material Flammability Rating UL94 V-0 |
Height 3.250" (82.55mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Area (L x W) 37.5in² (242cm²) | Weight 1.477 lb (670.00 g) |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM212.52000 | RM212.52 |
| Unit Price without VAT: | RM212.52000 |
|---|---|
| Unit Price with VAT: | RM233.77200 |

