New at DigiKey
M3 Shoulder Washer 0.236" (6.00mm) Thick Polytetrafluoroethylene (PTFE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBT 15

DigiKey Part Number
5496-IBT15-ND
Manufacturer
Manufacturer Product Number
IBT 15
Description
Washer Shoulder M3; PTFE
Customer Reference
Detailed Description
M3 Shoulder Washer 0.236" (6.00mm) Thick Polytetrafluoroethylene (PTFE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.118" (3.00mm)
Manufacturer
Fischer Elektronik
Diameter - Outside
0.276" (7.00mm)
Series
Diameter - Shoulder
0.157" (4.00mm)
Packaging
Bulk
Thickness - Overall
0.236" (6.00mm)
Part Status
Active
Length - Below Head
0.126" (3.20mm)
Thread/Screw/Hole Size
M3
Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,980
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of RM1,975.00 or more for products shipped by Fischer Elektronik
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM2.25150RM45.03
Unit Price without VAT:RM2.25150
Unit Price with VAT:RM2.47665