
LA HB 4 100 12 | |
|---|---|
DigiKey Part Number | 5496-LAHB410012-ND |
Manufacturer | |
Manufacturer Product Number | LA HB 4 100 12 |
Description | Aluminium Cooling aggregates LA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 462W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | Bolt On | |
Shape | Square | |
Length | 3.937" (100.00mm) | |
Width | 2.598" (66.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 462W | |
Thermal Resistance @ Forced Air Flow | 0.17°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM557.08000 | RM557.08 |
| Unit Price without VAT: | RM557.08000 |
|---|---|
| Unit Price with VAT: | RM612.78800 |

