Heat Sink Aluminum 26.08W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA ICK 15 x 15 F 05

DigiKey Part Number
5496-LAICK15x15F05-ND
Manufacturer
Manufacturer Product Number
LA ICK 15 x 15 F 05
Description
Active Heatsink for processors
Customer Reference
Detailed Description
Heat Sink Aluminum 26.08W @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.493" (37.92mm)
Mfr
Width
1.500" (38.10mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
26.08W @ 60°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.3°C/W
Attachment Method
Thermal Foil
Material
Shape
Rectangular
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of RM1,970.00 or more for products shipped by Fischer Elektronik
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM241.01000RM241.01
Unit Price without VAT:RM241.01000
Unit Price with VAT:RM265.11100