
SK 145 30 STC TO 247 | |
|---|---|
DigiKey Part Number | 5496-SK14530STCTO247-ND |
Manufacturer | |
Manufacturer Product Number | SK 145 30 STC TO 247 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 6.45W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 1.181" (30.00mm) | |
Width | 1.142" (29.00mm) | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | 6.45W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 3.84°C/W | |
Thermal Resistance @ Natural | 12.4°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM17.44400 | RM87.22 |
| Unit Price without VAT: | RM17.44400 |
|---|---|
| Unit Price with VAT: | RM19.18840 |

