
SK 42 200 ME | |
|---|---|
DigiKey Part Number | 5496-SK42200ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 42 200 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 79.55W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 7.784" (200.00mm) | |
Width | 7.784" (200.00mm) | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 79.55W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.37°C/W | |
Thermal Resistance @ Natural | 1.32°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM136.10000 | RM136.10 |
| Unit Price without VAT: | RM136.10000 |
|---|---|
| Unit Price with VAT: | RM149.71000 |

