
SK 52 75 AL | |
|---|---|
DigiKey Part Number | 5496-SK5275AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 52 75 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 37.5W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 4.134" (105.00mm) | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | 37.5W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.78°C/W | |
Thermal Resistance @ Natural | 2.8°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM13.94600 | RM69.73 |
| Unit Price without VAT: | RM13.94600 |
|---|---|
| Unit Price with VAT: | RM15.34060 |

