Heat Sink TO-218 Aluminum 8.89W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 600 38,1 STCB TO 218

DigiKey Part Number
5496-SK60038,1STCBTO218-ND
Manufacturer
Manufacturer Product Number
SK 600 38,1 STCB TO 218
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-218 Aluminum 8.89W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.500" (38.10mm)
Mfr
Width
1.378" (35.00mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
8.89W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.79°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
9°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of RM1,970.00 or more for products shipped by Fischer Elektronik
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM13.90800RM69.54
Unit Price without VAT:RM13.90800
Unit Price with VAT:RM15.29880