
SK 600 38,1 STIC TO 247 | |
|---|---|
DigiKey Part Number | 5496-SK60038,1STICTO247-ND |
Manufacturer | |
Manufacturer Product Number | SK 600 38,1 STIC TO 247 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 8.89W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 1.500" (38.10mm) |
Mfr | Width 1.378" (35.00mm) |
Series | Fin Height 0.984" (25.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 8.89W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.79°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 9°C/W |
Package Cooled | Material |
Attachment Method Clip | Material Finish Black Anodized |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM14.18400 | RM70.92 |
| Unit Price without VAT: | RM14.18400 |
|---|---|
| Unit Price with VAT: | RM15.60240 |


