Heat Sink SSR-1 Aluminum 55.94W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 89 100 ME SSR 1

DigiKey Part Number
5496-SK89100MESSR1-ND
Manufacturer
Manufacturer Product Number
SK 89 100 ME SSR 1
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink SSR-1 Aluminum 55.94W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
3.937" (100.00mm)
Mfr
Width
3.150" (80.00mm)
Series
Fin Height
3.094" (78.60mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
55.94W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.4°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
1.43°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Natural Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of RM1,970.00 or more for products shipped by Fischer Elektronik
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM86.13000RM86.13
Unit Price without VAT:RM86.13000
Unit Price with VAT:RM94.74300