New at DigiKey
Case Aluminum Natural 1.969" L x 4.724" W (50.00mm x 120.00mm) X 1.654" (42.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUF 120 42 50 ME

DigiKey Part Number
5496-TUF1204250ME-ND
Manufacturer
Manufacturer Product Number
TUF 120 42 50 ME
Description
Aluminum case with guide groove
Customer Reference
Detailed Description
Case Aluminum Natural 1.969" L x 4.724" W (50.00mm x 120.00mm) X 1.654" (42.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
9.30in² (60.0cm²)
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.079" (2.00mm)
Part Status
Active
Features
Guide Slot
Container Type
Case
Ratings
Size / Dimension
1.969" L x 4.724" W (50.00mm x 120.00mm)
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Height
1.654" (42.00mm)
Weight
0.35 lb (158.76 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Fischer Elektronik
FREE SHIPPING on orders of RM1,970.00 or more for products shipped by Fischer Elektronik
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2RM60.08500RM120.17
Unit Price without VAT:RM60.08500
Unit Price with VAT:RM66.09350