Case Aluminum Black 2.953" L x 4.094" W (75.00mm x 104.00mm) X 3.898" (99.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG 104 99 75 LP

DigiKey Part Number
5496-UTG1049975LP-ND
Manufacturer
Manufacturer Product Number
UTG 104 99 75 LP
Description
Aluminum case with guide groove
Customer Reference
Detailed Description
Case Aluminum Black 2.953" L x 4.094" W (75.00mm x 104.00mm) X 3.898" (99.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
12.1in² (78cm²)
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.071" (1.80mm)
Part Status
Active
Ratings
Container Type
Case
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Size / Dimension
2.953" L x 4.094" W (75.00mm x 104.00mm)
Weight
0.7 lb (317.51 g)
Height
3.898" (99.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Fischer Elektronik
FREE SHIPPING on orders of RM1,970.00 or more for products shipped by Fischer Elektronik
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM296.37000RM296.37
Unit Price without VAT:RM296.37000
Unit Price with VAT:RM326.00700