
WFK 35 012 24 x 72 | |
|---|---|
DigiKey Part Number | 5496-WFK3501224x72-ND |
Manufacturer | |
Manufacturer Product Number | WFK 35 012 24 x 72 |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Pink 24.00mm x 72.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Shape | Rectangular | |
Outline | 24.00mm x 72.00mm | |
Thickness | 0.0051" (0.130mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Color | Pink | |
Thermal Resistivity | 0.16°C/W | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | RM9.22000 | RM55.32 |
| Unit Price without VAT: | RM9.22000 |
|---|---|
| Unit Price with VAT: | RM10.14200 |

