
WK 247 | |
|---|---|
DigiKey Part Number | 5496-WK247-ND |
Manufacturer | |
Manufacturer Product Number | WK 247 |
Description | Silicone rubber insulating mat. |
Customer Reference | |
Detailed Description | Thermal Pad Green 21.00mm x 17.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.008" (0.20mm) |
Manufacturer Fischer Elektronik | Material Silicone |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Color Green |
Part Status Active | Thermal Resistivity 0.45°C/W |
Usage TO-247 | Thermal Conductivity 0.9W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 21.00mm x 17.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | RM1.50094 | RM48.03 |
| Unit Price without VAT: | RM1.50094 |
|---|---|
| Unit Price with VAT: | RM1.65103 |



