New at DigiKey
Thermal Pad Blue 200.00mm x 200.00mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLFT 404 200x200

DigiKey Part Number
5496-WLFT404200x200-ND
Manufacturer
Manufacturer Product Number
WLFT 404 200x200
Description
Adhesive thermal conductive foil
Customer Reference
Detailed Description
Thermal Pad Blue 200.00mm x 200.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0051" (0.130mm)
Manufacturer
Fischer Elektronik
Material
Polyimide
Series
Adhesive
Adhesive - Both Sides
Packaging
Bulk
Color
Blue
Part Status
Active
Thermal Conductivity
0.4W/m-K
Type
Pad, Sheet
Shelf Life
12 Months
Shape
Rectangular
Shelf Life Start
Date of Shipment
Outline
200.00mm x 200.00mm
Storage/Refrigeration Temperature
59°F ~ 86°F (15°C ~30°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of RM1,970.00 or more for products shipped by Fischer Elektronik
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM229.94000RM229.94
Unit Price without VAT:RM229.94000
Unit Price with VAT:RM252.93400