Intermediate Bus Converter DC DC Converter 1 Output 12V 20A 40V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKB4204PIHS

DigiKey Part Number
2166-PKB4204PIHS-ND
Manufacturer
Manufacturer Product Number
PKB4204PIHS
Description
DC DC CONVERTER 12V 240W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter DC DC Converter 1 Output 12V 20A 40V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Intermediate Bus Converter
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
240 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP
Operating Temperature
-30°C ~ 90°C (With Derating)
Efficiency
95.5%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.89" W x 0.50" H (58.4mm x 22.7mm x 12.7mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM233.80000RM233.80
5RM225.09200RM1,125.46
10RM221.43600RM2,214.36
25RM216.68880RM5,417.22
75RM211.12040RM15,834.03
150RM207.67527RM31,151.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM233.80000
Unit Price with VAT:RM257.18000