
PKM7116JAPIPLHS | |
|---|---|
DigiKey Part Number | 2166-PKM7116JAPIPLHS-ND |
Manufacturer | |
Manufacturer Product Number | PKM7116JAPIPLHS |
Description | DC DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.08A 66V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 66V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 1.01" H (57.9mm x 36.8mm x 25.6mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, EN, IEC, TUV, UL | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM445.22000 | RM445.22 |
| 5 | RM428.60800 | RM2,143.04 |
| 10 | RM421.64700 | RM4,216.47 |
| 36 | RM409.04417 | RM14,725.59 |
| 72 | RM402.37194 | RM28,970.78 |
| Unit Price without VAT: | RM445.22000 |
|---|---|
| Unit Price with VAT: | RM489.74200 |

