PKU4710PI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Flex Power Modules
In Stock: 58
Unit Price: RM97.00000
Datasheet
Image for PKU4710PI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKU4710PI

DigiKey Part Number
2166-PKU4710PI-ND
Manufacturer
Manufacturer Product Number
PKU4710PI
Description
DC DC CONVERTER 3.3V 66W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 20A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
66 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 120°C (With Derating)
Efficiency
90.4%
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.35" H (33.0mm x 22.9mm x 8.8mm)
Supplier Device Package
Sixteenth Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes