
FEMC016GTTG7-T13-27 | |
|---|---|
DigiKey Part Number | 3052-FEMC016GTTG7-T13-27-ND |
Manufacturer | |
Manufacturer Product Number | FEMC016GTTG7-T13-27 |
Description | IC FLASH 128GBIT EMMC 100FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 128Gbit eMMC 200 MHz 100-FBGA (14x18) |
Datasheet | Datasheet |
Category | Memory Organization 16G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 100-FBGA (14x18) |
Technology FLASH - NAND (pSLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM272.61000 | RM272.61 |
| 10 | RM251.72700 | RM2,517.27 |
| 25 | RM243.53280 | RM6,088.32 |
| 50 | RM237.42600 | RM11,871.30 |
| 100 | RM231.41710 | RM23,141.71 |
| Unit Price without VAT: | RM272.61000 |
|---|---|
| Unit Price with VAT: | RM299.87100 |


