
FPCF001GSS-C100 | |
|---|---|
DigiKey Part Number | 3052-FPCF001GSS-C100-ND |
Manufacturer | |
Manufacturer Product Number | FPCF001GSS-C100 |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM127.85000 | RM127.85 |
| 10 | RM118.33800 | RM1,183.38 |
| 25 | RM114.56720 | RM2,864.18 |
| 50 | RM111.74160 | RM5,587.08 |
| 100 | RM108.94810 | RM10,894.81 |
| 250 | RM105.32156 | RM26,330.39 |
| Unit Price without VAT: | RM127.85000 |
|---|---|
| Unit Price with VAT: | RM140.63500 |


